- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3215-307
Dialight
597-3215-307
LED Uni-Color Orange 609nm 2-Pin PLCC T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3215-307
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Dimension:3 x 1.5 x 1.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.4 V
-
Color:Orange
-
Peak Wavelength:609 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:90 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:30 mA