- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3208-207F
Description
+
597 SMD LED PLCC-2 Orange 606nm Low Current 2ma 7" Reel
Search Keywords: 5973208207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3208-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:Orange
-
Dominant Wavelength:606 nm
-
Dimension:3.4(Max) x 3(Max) x 2.11(Max) - 0.1 mm
-
Category:Chip LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.4688
2,000
$0.4286
4,000
$0.4110
6,000
$0.4099
8,000
$0.4089
10,000
$0.4000
16,000
$0.3990
26,000 +
$0.3947
Click for Quote
Log in
to unlock special pricing