- Home ›
- All Products›
- 597-2901-807F
Description
+
597 SMD LED 1616 pkg RA, White, 20 mA, 7" Reel
Search Keywords: 5972901807F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2901-807F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
7,500
$0.2740
10,000
$0.2733
25,000
$0.2632
50,000 +
$0.2625
Click for Quote
Log in
to unlock special pricing