- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2601-607F
Description
+
597 SMD LED 1208 pkg RA Green 525nm 7" Reel
Search Keywords: 5972601607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2601-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.692
1,000
$0.677
3,000
$0.664
6,000
$0.655
9,000
$0.651
12,000
$0.649
15,000
$0.648
27,000 +
$0.643
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments