- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2301-213F
Description
+
597 SMD LED 1616 pkg RA Green 570nm Low Current 2ma 13" Reel
Search Keywords: 5972301213F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2301-213F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:4.2 x 4.2 x 3.8 mm
-
Color:Green
-
Category:Chip LED
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.1817
4,000
$0.1775
6,000
$0.1737
8,000
$0.1728
10,000
$0.1698
26,000
$0.1673
50,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
Non-RoHS Equivalent