- Home ›
- All Products›
- 597-2002-607F
Description
+
597 SMD LED 1208 pkg RA Red 631nm 7" Reel
Search Keywords: 5972002607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2002-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
750
$0.8788
1,500
$0.5408
2,250
$0.4281
3,000 +
$0.4196
Click for Quote
Log in
to unlock special pricing