- Home ›
- All Products›
- 594-2901-002F
Available Replacements
비 RoHS 동등품
Dialight
594-2901-002F
1.6MM PRISM GRN 525nm SMPSTR
Accessories
RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance
Description
+
1.6MM PRISM GRN 525nm SMPSTR
Search Keywords: 5942901002F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 594-2901-002F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 594-2901-002F discontinued?
Yes, 594-2901-002F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 594-2901-002F RoHS compliant?
Yes, 594-2901-002F is RoHS compliant.
What is the lead time for 594-2901-002F?
The standard lead time for 594-2901-002F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.