- Home ›
- All Products›
- 592-3232-313F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor R/Y,R/Y 13" Reel
Search Keywords: 5923232313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3232-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$2.02
600
$1.94
1,200
$1.86
2,700
$1.81
5,100
$1.75
7,500
$1.74
10,200
$1.73
15,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments