- Home ›
- All Products›
- 592-3131-302F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor Y/G,Y/G 2mA Sample
Search Keywords: 5923131302F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3131-302F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent