- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-3126-313F
Description
+
DISCONTINUED | 592 Prism® SMD 3mm BiLevel Rnd Y/G,B 13" Reel
Search Keywords: 5923126313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3126-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Dimension:16.89 x 4.57(Max) x 11.56 mm
-
Dominant Wavelength:570/590,467 nm
-
Color:Green/Yellow,Blue
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT