- Home ›
- All Products›
- 592-3036-313F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor R/G,O/G 13" Reel
Search Keywords: 5923036313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3036-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$3.00
300
$2.25
450
$2.10
600 +
$2.06
Click for Quote
Log in
to unlock special pricing