- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-3032-313F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor R/G,R/Y 13" Reel
Search Keywords: 5923032313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3032-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
300
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$1.73
600
$1.69
1,200
$1.66
2,700
$1.64
5,100
$1.62
7,500
$1.61
10,200
$1.60
15,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent