- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-3030-302F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor R/G,R/G Sample
Search Keywords: 5923030302F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3030-302F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:570/628 nm
-
Color Temperature:N/A
-
Color:Green/Red
-
Dimension:16.89 x 4.57(Max) x 11.56 mm
-
Category:Standard LED
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.