- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2927-313F
Dialight
592-2927-313F
LED Bi-Level Bi-Color Green/Yellow 523nm/591nm 4-Pin SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2927-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Dominant Wavelength:525,587 nm
-
Category:Standard LED
-
Dimension:16.89 x 4.57(Max) x 11.56 mm
-
Color Temperature:N/A
-
Color:Green,Yellow