592-2727-302F

Dialight

LED Circuit Board Indicators Dual Yellow 595nm 33.3mcd

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
LED Circuit Board Indicators Dual Yellow 595nm 33.3mcd
Search Keywords: 5922727302F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    592-2727-302F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
592-2727-313F
592-2727-313F
VIEW PRODUCT
592 Prism® SMD 3mm BiLevel Rnd Hi Y, Hi Y 13" Reel

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!