- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2627-313F
Description
+
DISCONTINUED | 592 Prism® SMD 3mm BiLevel Rnd B,Y 13" Reel
Search Keywords: 5922627313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2627-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Dimension:16.89 x 4.578144mm(Max) x 11.56mm
-
Color:Blue8142,Yellow8142
-
Dominant Wavelength:465,587 nm
-
Category:Standard LED8141
-
Color Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.