help desk software

591-3201-113F

Dialight

LED Bi-Color Super Red/Yellow 586nm/628nm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Color Super Red/Yellow 586nm/628nm 4-Pin SMD T/R
Search Keywords: 5913201113F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-3201-113F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1600
  • Dimension:
    8.8 x 4.3 x 5 mm
  • Color:
    Red/Yellow
  • Dominant Wavelength:
    N/A
  • Category:
    Chip LED
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
400
$2.64
800
$1.63
1,200
$1.29
1,600 +
$1.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments