- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3201-002F
Description
+
591 Prism® SMD 3mm Rnd BiColor R/Y Sample
Search Keywords: 5913201002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3201-002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:628/586 nm
-
Dimension:8.8 x 4.3 x 5 mm
-
Color:Red/Yellow
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.