- Home ›
- All Products›
- 591-3101-857F
Description
+
591 Prism® SMD 3mm Rnd BiColor Y/G 2mA LC 13" Reel
Search Keywords: 5913101857F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-857F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$2.64
800
$1.63
1,200
$1.29
1,600 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments