- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3101-102F
Description
+
591 Prism® SMD 3mm Sq BiColor Y/G 2mA Sample
Search Keywords: 5913101102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:570/590 nm
-
Dimension:8.2 x 4.3 x 5 mm
-
Color:Green/Yellow
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.