help desk software
Image is representational - see mfr. specs

591-2601-007F

Dialight

DISCONTINUED USE 591-2601-007NF | 591 Prism® SMD 3mm Rnd B 7" Reel

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
DISCONTINUED USE 591-2601-007NF | 591 Prism® SMD 3mm Rnd B 7" Reel
Search Keywords: 5912601007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2601-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    465 nm
  • Dimension:
    N/A
  • Color:
    Blue8142
  • Category:
    Chip LED8141
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
200
CUSTOMERS ALSO BOUGHT
5