5912401102NF

Dialight

LED Circuit Board Indicators 3MM SQ PRISM SAMPLE STRIP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
LED Circuit Board Indicators 3MM SQ PRISM SAMPLE STRIP
Search Keywords: 5912401102NF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    5912401102NF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
591-2401-107NF
591-2401-107NF
VIEW PRODUCT
591 Prism® SMD 3mm Sq Y 57mcd, 7" Reel

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!