help desk software
Image is representational - see mfr. specs

591-2401-007F

Dialight

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
Search Keywords: 5912401007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2401-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    587 nm
  • Color Temperature:
    N/A
  • Color:
    Yellow8142
  • Category:
    Chip LED8141
  • Dimension:
    8.8 x 4.3 x 58144mmmm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5912401007NF
5912401007NF
VIEW PRODUCT
LED Uni-Color Yellow 591nm 2-Pin SMD T/R