help desk software
Image is representational - see mfr. specs

591-2304-002F

Dialight

LED Uni-Color Green 2-Pin SMD Strip

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 2-Pin SMD Strip
Search Keywords: 5912304002F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2304-002F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Green
  • Dominant Wavelength:
    570 nm
  • Dimension:
    8.2 x 4.32 x 5 mm
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
591-2304-007F
591-2304-007F
VIEW PRODUCT
591 Prism® SMD 3mm Rnd G 2mA 7" Reel