help desk software
Image is representational - see mfr. specs

591-2201-113F

Dialight

LED Uni-Color Hi-Int. Green 572nm 2-Pin T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Hi-Int. Green 572nm 2-Pin T/R
Search Keywords: 5912201113F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2201-113F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Green
  • Dominant Wavelength:
    570 nm
  • Category:
    Chip LED
  • Dimension:
    8.18 x 4.32 x 5.03 mm
  • Color Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
591-2301-11-3NF
591-2301-11-3NF
VIEW PRODUCT
3MM SQ PRISM GRN 13 REEL