- Home ›
- All Products›
- 591-2101-10-7NF
591-2101-10-7NF
Dialight
3MM SQ PRISM R 640nm 7 RL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3MM SQ PRISM R 640nm 7 RL
Search Keywords: 5912101107NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2101-10-7NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
400
$0.894
800
$0.854
1,200
$0.817
2,800
$0.784
5,200
$0.763
7,600
$0.761
10,000
$0.753
15,200 +
$0.751
Click for Quote
Log in
to unlock special pricing