- Home ›
- All Products›
- 5912-101-013S-NF
5912-101-013S-NF
Dialight
3MM PRISM RED 640nm 13 RL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3MM PRISM RED 640nm 13 RL
Search Keywords: 5912101013SNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5912-101-013S-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
400
$1.144
800
$0.858
1,200
$0.801
1,600 +
$0.785
Click for Quote
Log in
to unlock special pricing