- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2701-205F
Description
+
LED Lamp Uni-Color Red 630nm 525mcd 1 LED
Search Keywords: 5862701205F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2701-205F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:29.68 x 9.25 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
Minimum Order Quantity:
19
Price (USD)
Qty
Unit Price
19
$4.32
94
$4.12
374
$3.94
933
$3.75
2,799 +
$3.60
Click for Quote
Log in
to unlock special pricing