- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2401-201F
Description
+
586 LED Bulb Non-Polarized T3 1/4 Min Bayonet Red 6V
Search Keywords: 5862401201F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2401-201F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:28.75 mm
-
Color:Red
-
Color Temperature:N/A
-
Category:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$5.46
100
$4.34
250
$3.34
500
$3.19
1,000
$3.05
2,500
$2.86
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT