help desk software
Image is representational - see mfr. specs

586-1103-103

Dialight

LED Uni-Color Yellow 592nm 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 592nm 2-Pin
Search Keywords: 5861103103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    586-1103-103
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
  • Dimension:
    5.89 x 5.89 x 14.71 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
586-1103-103F
586-1103-103F
VIEW PRODUCT
586 LED Bulb Single T 1-3/4 Midget Flange Yellow 14V