Available Replacements
Possible Replacement
586-1101-103F
586-1101-103F

Dialight

In Stock: 170

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

586-1101-103

LED Uni-Color Red 639nm 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LED Uni-Color Red 639nm 2-Pin
Search Keywords: 5861101103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    586-1101-103
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color:
    Red
  • Dominant Wavelength:
    N/A
  • Dimension:
    5.89 x 5.89 x 14.71 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 586-1101-103?
The recommended replacement for 586-1101-103 is 586-1101-103F from Dialight, available from OnlineComponents.com.
Is 586-1101-103 RoHS compliant?
No, 586-1101-103 is not RoHS compliant.
What is the lead time for 586-1101-103?
The standard lead time for 586-1101-103 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
10 Weeks can ship 10/28/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!