help desk software
Image is representational - see mfr. specs

571-0123-100

Dialight

LED Uni-Color Green/Yellow 565nm/590nm 4-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green/Yellow 565nm/590nm 4-Pin
Search Keywords: 5710123100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    571-0123-100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    15.24 x 2.5 x 8.6 mm
  • Dominant Wavelength:
    568/588 nm
  • Color:
    Green/Yellow
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
34
Minimum Order:
25