- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0112F
Dialight
571-0112F
571 Series 2 mm Bi-Level CBI R,G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
571 Series 2 mm Bi-Level CBI R,G
Search Keywords: 5710112F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0112F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green/Red
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 571-0112F RoHS compliant?
Yes, 571-0112F is RoHS compliant.
What is the lead time for 571-0112F?
The standard lead time for 571-0112F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$1.91
250
$1.51
500
$1.34
1,000
$1.20
2,500
$1.16
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing