help desk software
Image is representational - see mfr. specs

571-0112-100F

Dialight

571 Series 2 mm Bi-Level CBI R.G with Ganging Post

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
571 Series 2 mm Bi-Level CBI R.G with Ganging Post
Search Keywords: 5710112100F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    571-0112-100F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Color:
    Green,Red
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dominant Wavelength:
    568,625 nm
  • Dimension:
    15.24 x 2.5 x 8.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.983
250
$0.880
500
$0.859
1,000
$0.841
2,500
$0.824
5,000
$0.814
7,500
$0.809
10,000 +
$0.807
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments