- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0102F
Description
+
571 Series 2 mm Bi-Level CBI X,G
Search Keywords: 5710102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:N/A
-
Color Temperature:N/A
-
Dominant Wavelength:568 nm
-
Dimension:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$1.280
400
$0.960
600
$0.896
800 +
$0.878
Click for Quote
Log in
to unlock special pricing