- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 570-0100-331F
Description
+
570 Series 2 mm Tri-Level CBI Y,Y,R
Search Keywords: 5700100331F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:570-0100-331F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Dimension:5.08 x 14.37 x 10.16 mm
-
Category:Standard LED
-
Color:Red,Yellow,Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
119
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
119
$2.21
238
$1.66
357
$1.55
475 +
$1.52
Click for Quote
Log in
to unlock special pricing