- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 570-0100-213F
Description
+
570 Series 2 mm Tri-Level CBI G,R,Y
Search Keywords: 5700100213F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:570-0100-213F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:5.08 x 14.37 x 10.16 mm
-
Category:Standard LED
-
Color:Green,Red,Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
475
MOQ for out of Stock Qty:
475
14 Weeks
can ship
9/14/26