- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0101-232
Description
+
LED Bi-Level Uni-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk
Search Keywords: 5690101232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0101-232
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.6 x 18.54 x 8.89 mm
-
Dominant Wavelength:N/A
-
Color:Green,Green,Red,Yellow
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.