- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 56822322224
Description
+
LED Quad-Level Uni-Color Green 565nm 32-Pin Bulk
Search Keywords: 56822322224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:56822322224
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dimension:20.07 x 14.35 x 16.51 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.