- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2231-222F
Description
+
568 Series 3 mm Quad Level CBI R,G,G,G .150 LED Spacing
Search Keywords: 5682231222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2231-222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 16.51 mm
-
Color:Green,Green,Green,Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
You may purchase all in-stock quantity of 66
Stock lot only:
66
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
14 Weeks
can ship
8/3/26
Tariffs may apply for U.S. shipments