- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2211-310F
Description
+
568 Series 3 mm Quad Level CBI R,Y,R,X
Search Keywords: 5682211310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2211-310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:N/A
-
Color:Red,Red,Yellow
-
Dimension:4.32 x 14.35 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
73
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
73
$3.45
145
$2.61
218
$2.43
290 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments