- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0732-807F
Description
+
568 Series 3 mm Quad Level CBI Backlight G,R/G,Y/G,Y/G .150 LED Spacing
Search Keywords: 5680732807F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0732-807F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color:Green,Green/Red,Green/Yellow,Green/Yellow
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.10
100
$3.83
150
$3.57
200 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments