- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0711-828F
Description
+
568 Series 3 mm Quad Level CBI Backlight R,R,Y,Y/G
Search Keywords: 5680711828F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0711-828F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red,Red,Yellow,Green/Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:13.97 x 4.32 x 20.32 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
65
$3.11
83
$3.10
165
$2.35
248
$2.18
330 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments