- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0702-211F
Description
+
568 Series 3 mm Quad Level CBI G,G,R/G,R/G
Search Keywords: 5680702211F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0702-211F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green,Green,Green/Red,Green/Red
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:569,569,569/621,569/621 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
59
$4.25
118
$3.19
177
$2.97
235 +
$2.92
Click for Quote
Log in
to unlock special pricing