- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0700-111F
Description
+
568 Series 3 mm Quad Level CBI X,R/G,R/G,R/G
Search Keywords: 5680700111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0700-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:569/621 nm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$3.63
25
$3.62
50
$3.61
72
$3.60
143
$2.72
214
$2.54
285 +
$2.49
Click for Quote
Log in
to unlock special pricing