- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0302-323
Description
+
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/583nm/583nm 8-Pin Bulk
Search Keywords: 5680302323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0302-323
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green,Green,Yellow,Yellow
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
17
Price (USD)
Qty
Unit Price
17
$4.89
82
$4.65
325
$4.44
811
$4.24
2,431 +
$4.06
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent