- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0212-222F
Description
+
568 Series 3 mm Quad Level CBI Backlight G,G,G,G 2 mA
Search Keywords: 5680212222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0212-222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:4.32(Max) x 14.48 x 20.32 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
118
$2.12
235
$1.60
353
$1.49
470 +
$1.46
Click for Quote
Log in
to unlock special pricing