- Home ›
- All Products›
- 568-0210-801F
568-0210-801F
Dialight
568 Series 3 mm Quad Level CBI Backlight X,X,X,G 2 mA
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
568 Series 3 mm Quad Level CBI Backlight X,X,X,G 2 mA
Search Keywords: 5680210801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0210-801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$1.74
300
$1.32
450
$1.23
600 +
$1.21
Click for Quote
Log in
to unlock special pricing