- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0203-132F
Description
+
568 Series 3 mm Quad Level CBI Y,R,Y,G 2 mA
Search Keywords: 5680203132F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0203-132F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Category:Standard LED
-
Color:Green,Red,Yellow,Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
118
$2.12
235
$1.60
353
$1.49
470 +
$1.46
Click for Quote
Log in
to unlock special pricing