- Home ›
- All Products›
- 568-0202-805F
Description
+
568 Series 3 mm Quad Level CBI G,Y,R,X 10.5 mm LED protrusion 2 mA
Search Keywords: 5680202805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0202-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
93
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
93
$2.68
185
$2.03
278
$1.89
370 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments